TRANSISTOR, BIPOLAR, PNP, -65V, -100mA, SOT-23-3, FULL REEL; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-65V; Transition Frequency ft:100MHz; Power Dissipation Pd:250mW; DC Collector Current:-100mA; No. of Pins:3 ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp BC856B-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp BC856B-7-F technical specifications.
| Package/Case | SOT-23-3 |
| Polarity | PNP |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BC856B-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.