TRANSISTOR, BIPOLAR, PNP, -30V, -100mA, SOT-23-3, FULL REEL; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-30V; Transition Frequency ft:100MHz; Power Dissipation Pd:250mW; DC Collector Current:-100mA; No. of Pins:3 ;RoHS Compliant: Yes
Multicomp BC858B-7-F technical specifications.
| Package/Case | SOT-23-3 |
| RoHS | Compliant |
No datasheet is available for this part.