Skip to main content
BG2903 Datasheet | Cable Management | Multicomp
Browse
Manufacturers
API
BOM
Account
MULTICOMP
BG2903
Datasheet
Multicomp
BG2903
OPEN GROMMET
Wire, Cable & Assemblies
Cable Management
Wire, Cable & Assemblies
Cable Management
OPEN GROMMET
Quick Jump:
Specs
Datasheet
Chat
Images
Technical Specifications
Multicomp BG2903 technical specifications.
General
Color
Black
Height
12.7mm
Housing Color
Black
Inside Diameter
6.35mm
Thickness
6.35mm
Wire/Cable Diameter
6.35mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Product Images
Browse
Manufacturers
API
BOM
Account