
MULTICOMP BMC1S-BROWN HOUSING, BROWN, 15A TO 45A
Multicomp BMC1S-BROWN technical specifications.
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Polycarbonate |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.