Multicomp BSS138-7-F technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Voltage (Vdss) | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Nominal Vgs | 1.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp BSS138-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
