Sign in to ask questions about the Multicomp BSS84-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp BSS84-7-F technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | -130mA |
| Drain to Source Voltage (Vdss) | -50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Nominal Vgs | -1.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp BSS84-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
