
This cable mount terminal features a 3.43mm diameter and 29.2mm length, with a crimp termination and 12AWG wire/cable gauge. The terminal is made of copper with a tin plating and has a yellow nylon insulation. It is designed for use in applications where a secure connection is required.
Sign in to ask questions about the Multicomp CCS-DY-1010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp CCS-DY-1010 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 3.43mm |
| Insulation Color | Yellow |
| Insulation Material | Nylon |
| Length | 29.2mm |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CCS-DY-1010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
