
Butt Connector 14-16AWG Copper Blue 25.4mm Electro Tin
Multicomp CCS-DY-1414 technical specifications.
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CCS-DY-1414 to view detailed technical specifications.
No datasheet is available for this part.
