Multicomp CCS-TO-1010 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 3.43mm |
| Length | 14.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CCS-TO-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.