Multicomp CCS-TO-1414 technical specifications.
| Diameter | 2.29mm |
| Length | 14.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CCS-TO-1414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.