Multicomp CCS-TO-1818 technical specifications.
| Contact Material | Copper |
| Diameter | 1.78mm |
| Length | 14.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CCS-TO-1818 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.