Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp CCS-TV-1010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Diameter | 3.43mm |
| Insulation Material | PVC |
| Length | 25.4mm |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CCS-TV-1010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
