Multicomp CCS-TV-1414 technical specifications.
| Color | Blue |
| Insulation Color | Blue |
| Insulation Material | PVC |
| Length | 25.4mm |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CCS-TV-1414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.