
The CCS-ZV-0808 is a cable mount terminal with a package type of 0808 and a red insulation color. It features a copper contact material with a tin plating and a wire/cable gauge of 8AWG. The terminal has a length of 30.5mm and a diameter of 4.44mm. It is suitable for crimp termination and is made from PVC insulation material.
Multicomp CCS-ZV-0808 technical specifications.
| Package/Case | 0808 |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 4.44mm |
| Insulation Color | Red |
| Insulation Material | PVC |
| Length | 30.5mm |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CCS-ZV-0808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
