Multicomp CCS-ZV-1010 technical specifications.
| Color | Yellow |
| Diameter | 3.61mm |
| Insulation Color | Yellow |
| Insulation Material | PVC |
| Length | 26.7mm |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CCS-ZV-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.