Multicomp CCS-ZY-1210 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 3.61mm |
| Insulation Color | Yellow |
| Insulation Material | Nylon |
| Length | 30.5mm |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CCS-ZY-1210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
