This blue crimp terminal is made from copper with a tin plating, suitable for 16AWG wire. It features a diameter of 0.095inch and a length of 25.9mm. The terminal is insulated with blue nylon material. It is designed for crimp termination and is intended for use in cable mount applications.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 0.095inch |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Length | 25.9mm |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |