Multicomp CCS-ZY-2218 technical specifications.
| Color | Red |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Length | 25.9mm |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CCS-ZY-2218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.