Sign in to ask questions about the Multicomp CE8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp CE8 technical specifications.
| Color | Natural |
| Insulation Material | Polyamide |
| Jacket Material | Polyamide |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Diameter | 2.5mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CE8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
