
This cable mount terminal features a blue color with a copper contact material and tin plating. The insulation is also blue and made of nylon. The terminal is terminated via crimping and has a wire/cable gauge of 16AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp CFS-DF-1425 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Reach SVHC Compliant | Unknown |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CFS-DF-1425 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.