Multicomp CFS-DY-1025 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Color | Yellow |
| Insulation Material | Nylon |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CFS-DY-1025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
