Multicomp CFS-TF-1825 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CFS-TF-1825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.