
Quick Disconnect Terminal 10-12AWG Copper Yellow F Electro Tin
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Color | Yellow |
| Insulation Material | PVC |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |