
Multicomp CFS-TV-1418 technical specifications.
| Color | Blue |
| Insulation Material | PVC |
| Reach SVHC Compliant | Unknown |
| Terminal Material | Copper |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CFS-TV-1418 to view detailed technical specifications.
No datasheet is available for this part.
