
The CM2506 is a 600V 25A reverse mount rectifier from Multicomp. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a maximum repetitive reverse voltage of 600V and a maximum forward surge current of 300A. It is not SVHC compliant.
Multicomp CM2506 technical specifications.
| Package/Case | 600 |
| Forward Current | 25A |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25A |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Reverse |
| Output Current | 25A |
| Reach SVHC Compliant | No |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CM2506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
