Sign in to ask questions about the Multicomp CM3504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp CM3504 technical specifications.
| Forward Current | 35A |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 35A |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Reverse |
| Reach SVHC Compliant | No |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CM3504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
