
The CM3508 is a panel mount rectifier diode with a maximum forward surge current of 400A and a maximum repetitive reverse voltage of 800V. It operates within a temperature range of -55°C to 150°C and has a maximum output current of 35A. The diode is manufactured by Multicomp and is not SVHC compliant.
Multicomp CM3508 technical specifications.
| Forward Current | 35A |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 35A |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Panel |
| Output Current | 35A |
| Reach SVHC Compliant | No |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CM3508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
