Sign in to ask questions about the Multicomp CMS-TO-1825 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp CMS-TO-1825 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Tab Width | 0.25inch |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CMS-TO-1825 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
