Multicomp CR1220 technical specifications.
| Capacity | 38mAh |
| Chemistry/Technology | Lithium |
| Height | 2mm |
| Mount | External |
| Outside Diameter | 12.5mm |
| Weight | 0.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CR1220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
