
COIN CELL, LITHIUM, 3V, 70MAH, CR1620; Battery Voltage:3V; Battery Size Code:1620; Battery Technology:Lithium; Battery Capacity:70mAh; Battery Terminals:Flat Top; External Diameter:16mm; External Height:2mm; External Wid
Sign in to ask questions about the Multicomp CR1620 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp CR1620 technical specifications.
| Capacity | 70mAh |
| Chemistry/Technology | Lithium |
| Height | 2mm |
| Mount | External |
| Outside Diameter | 16mm |
| Weight | 1.3g |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CR1620 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
