
COIN CELL, LITHIUM, 3V, 75MAH, CR2016; Battery Voltage:3V; Battery Size Code:2016; Battery Technology:Lithium; Battery Capacity:75mAh; Battery Terminals:Flat Top; External Diameter:20mm; External Height:1.6mm; External W
Sign in to ask questions about the Multicomp CR2016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp CR2016 technical specifications.
| Capacity | 75mAh |
| Chemistry/Technology | Lithium |
| Height | 1.6mm |
| Mount | External |
| Outside Diameter | 20mm |
| Weight | 2g |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CR2016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
