
Coin Cell, Lithium, 3V, 150MAH, CR2025
Checking distributor stock and pricing after the page loads.
Multicomp CR2025 technical specifications.
| Capacity | 150mAh |
| Chemistry/Technology | Lithium |
| Height | 2.5mm |
| Mount | External |
| Outside Diameter | 20mm |
| Weight | 2.6g |
| RoHS | Not Compliant |
