
COIN CELL, LITHIUM, VERT, 210MAH, CR2032; Battery Technology:Lithium; Battery Capacity:210mAh; Battery Voltage:3V; Battery Size Code:2032; Battery Terminals:PCB Pins; External Diameter:20mm; External Height:3.2mm; External Width:-; External Depth:-; Weight:3.2g; Battery IEC Code:CR2032; Battery NEDA Code:5004LC; Product Range:-; SVHC:No SVHC (15-Jun-2015)
Multicomp CR2032FTV10-4 technical specifications.
| Capacity | 210mAh |
| Chemistry/Technology | Lithium |
| Height | 3.2mm |
| Mount | External |
| Outside Diameter | 20mm |
| Weight | 3.2g |
| RoHS | Not Compliant |
No datasheet is available for this part.
