
COIN CELL, LITHIUM, 3V, 270MAH, CR2430; Battery Voltage:3V; Battery Size Code:2430; Battery Technology:Lithium; Battery Capacity:270mAh; Battery Terminals:Flat Top; External Diameter:24.5mm; External Height:3mm; External
Checking distributor stock and pricing after the page loads.
Multicomp CR2430 technical specifications.
| Capacity | 270mAh |
| Chemistry/Technology | Lithium |
| Height | 3mm |
| Mount | External |
| Outside Diameter | 24.5mm |
| Weight | 4.5g |
| RoHS | Not Compliant |
No datasheet is available for this part.