
MULTICOMP - CR2450 - COIN CELL, LITHIUM, 3V, 600MAH, CR2450
Multicomp CR2450 technical specifications.
| Capacity | 600mAh |
| Chemistry/Technology | Lithium |
| Height | 5mm |
| Mount | External |
| Outside Diameter | 24.5mm |
| Weight | 6.9g |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CR2450 to view detailed technical specifications.
No datasheet is available for this part.
