
COIN CELL, LITHIUM, 3V, 1000MAH, CR2477; Battery Voltage:3V; Battery Size Code:2477; Battery Technology:Lithium; Battery Capacity:1Ah; Battery Terminals:Pressure Contact; External Diameter:24.5mm; External Height:7.7mm;
Multicomp CR2477 technical specifications.
| Capacity | 1000mAh |
| Chemistry/Technology | Lithium |
| Height | 7.7mm |
| Mount | External |
| Outside Diameter | 24.5mm |
| Weight | 10.5g |
| RoHS | Not Compliant |
No datasheet is available for this part.
