
Ring Terminal 18-22AWG Copper Red 23.36mm Electro Tin
Multicomp CRS-DY-1808 technical specifications.
| Insulation Color | Red |
| Insulation Material | Nylon |
| Mount | Stud |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CRS-DY-1808 to view detailed technical specifications.
No datasheet is available for this part.
