Sign in to ask questions about the Multicomp CRS-TO-1025-HT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp CRS-TO-1025-HT technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Mount | Stud |
| Termination | Crimp |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CRS-TO-1025-HT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.