Multicomp CRS-TO-1806-HT technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Mount | Stud |
| Stud Size | M3.5 |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CRS-TO-1806-HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
