Multicomp CRS-TV-1408-S technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Color | Blue |
| Insulation Material | PVC |
| Mount | Stud |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CRS-TV-1408-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.