Ring Tongue Terminal 14-16AWG Copper Blue 27.43mm Electro Tin
Multicomp CRS-TV-1425 technical specifications.
| Color | Blue |
| Insulation Material | Vinyl |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.