
Ring Terminal 14-16AWG Copper 18.79mm Tin
Multicomp CRS-ZO-1408 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Stud Size | M4 |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CRS-ZO-1408 to view detailed technical specifications.
No datasheet is available for this part.
