Multicomp CRS-ZY-0625 technical specifications.
| Package/Case | 0625 |
| Insulation Material | Nylon |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 6AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CRS-ZY-0625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.