
Ring Terminal 6AWG Copper Blue 45.21mm Electro Tin
Multicomp CRS-ZY-0650 technical specifications.
| Package/Case | 0650 |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CRS-ZY-0650 to view detailed technical specifications.
No datasheet is available for this part.