Ring Tongue Terminal 8AWG Nylon 6/6 Red 32mm Electro Tin
Multicomp CRS-ZY-0810 technical specifications.
| Package/Case | 0810 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CRS-ZY-0810 to view detailed technical specifications.
No datasheet is available for this part.