Sign in to ask questions about the Multicomp CT30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp CT30 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | White |
| Height | 50mm |
| Length | 3m |
| Material | PVC |
| Mount | Surface Mount |
| Series | Solid Wall |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CT30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.