Multicomp D650BG technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | Thermoplastic |
| Reach SVHC Compliant | No |
| Width | 70mm |
| Wire/Cable Diameter | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp D650BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.