Multicomp DBL105G technical specifications.
| Package/Case | DIP |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Multicomp DBL105G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.