Multicomp DNR05-4 technical specifications.
| Color | Yellow |
| Current Rating | 15A |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Series | DNR |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | 4mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp DNR05-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.