Sign in to ask questions about the Multicomp DSA-0151A-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp DSA-0151A-05 technical specifications.
| Max Output Current | 2.4A |
| Max Output Power | 15W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp DSA-0151A-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
